
BTS716GXUMA1 | |
|---|---|
DigiKey Part Number | BTS716GXUMA1TR-ND - Tape & Reel (TR) BTS716GXUMA1CT-ND - Cut Tape (CT) BTS716GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS716GXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS716GXUMA1 Models |
Category | Current - Output (Max) 2.3A |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package PG-DSO-20 |
Voltage - Load 5.5V ~ 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| 10 | € 3,26400 | € 32,64 |
| 25 | € 3,00800 | € 75,20 |
| 100 | € 2,72680 | € 272,68 |
| 250 | € 2,60120 | € 650,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,44545 | € 2 445,45 |
| 2 000 | € 2,39072 | € 4 781,44 |
| 3 000 | € 2,36331 | € 7 089,93 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,22160 |


