Similar

BTS6123B | |
|---|---|
DigiKey Part Number | BTS6123B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS6123B |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PG-TO220-7-180 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO220-7-180 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,34817 | € 2 348,17 |
| Unit Price without VAT: | € 2,34817 |
|---|---|
| Unit Price with VAT: | € 2,86477 |


