
BTS611L1E3230 | |
|---|---|
DigiKey Part Number | BTS611L1E3230-ND |
Manufacturer | |
Manufacturer Product Number | BTS611L1E3230 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A P-TO220-7-230 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.8A |
Series | Rds On (Typ) 160mOhm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package P-TO220-7-230 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 34V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,29524 | € 647,62 |
| Unit Price without VAT: | € 1,29524 |
|---|---|
| Unit Price with VAT: | € 1,58019 |

