Power Switch/Driver 1:1 N-Channel 33A PG-TO263-7-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500151TAAATMA1

DigiKey Part Number
BTS500151TAAATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS500151TAAATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A PG-TO263-7-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
33A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TO263-7-8
Interface
On/Off
Package / Case
Voltage - Load
5.5V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.