Similar

BTS3207NNT | |
|---|---|
DigiKey Part Number | BTS3207NNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS3207NNT |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 640mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 640mA | |
Rds On (Typ) | 500mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |


