BTF60702ERVXUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24 276
Unit Price: € 3,84000
Datasheet
Power Switch/Driver 1:1 N-Channel 2.3A PG-TDSO-14-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2.3A PG-TDSO-14-21
PG-TDSO-14-21

BTF60702ERVXUMA1

DigiKey Part Number
448-BTF60702ERVXUMA1TR-ND - Tape & Reel (TR)
448-BTF60702ERVXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTF60702ERVXUMA1
Description
IC SWTCH HISIDE SMRT
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.3A PG-TDSO-14-21
Datasheet
 Datasheet
EDA/CAD Models
BTF60702ERVXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.3A
Series
Rds On (Typ)
120mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TDSO-14-21
Interface
On/Off
Package / Case
Voltage - Load
5 ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS1HTC30AQPWPRQ1Texas Instruments24 276296-TPS1HTC30AQPWPRQ1CT-ND€ 3,84000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,47000€ 3,47
10€ 2,62300€ 26,23
25€ 2,41080€ 60,27
100€ 2,17800€ 217,80
250€ 2,06696€ 516,74
500€ 2,05612€ 1 028,06
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,87678€ 5 630,34
Manufacturers Standard Package
Unit Price without VAT:€ 3,47000
Unit Price with VAT:€ 4,23340