


BSP297H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP297H6327XTSA1TR-ND - Tape & Reel (TR) BSP297H6327XTSA1CT-ND - Cut Tape (CT) BSP297H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP297H6327XTSA1 |
Description | MOSFET N-CH 200V 660MA SOT223-4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP297H6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 357 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 660mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 400µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN1NF20 | STMicroelectronics | 18 946 | 497-12273-1-ND | € 10,38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,69000 | € 6,90 |
| 100 | € 0,45450 | € 45,45 |
| 500 | € 0,35310 | € 176,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32942 | € 329,42 |
| 2 000 | € 0,30117 | € 602,34 |
| 3 000 | € 0,28677 | € 860,31 |
| 5 000 | € 0,27059 | € 1 352,95 |
| 7 000 | € 0,26101 | € 1 827,07 |
| 10 000 | € 0,25793 | € 2 579,30 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |




