Similar

BSO330N02KGFUMA1 | |
|---|---|
DigiKey Part Number | BSO330N02KGFUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO330N02KGFUMA1 |
Description | MOSFET 2N-CH 20V 5.4A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.4A 1.4W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 6.5A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.2V @ 20µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.9nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 730pF @ 10V |
Part Status Obsolete | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C 5.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2041LSD-13 | Diodes Incorporated | 258 | DMN2041LSD-13DICT-ND | € 0,72000 | Similar |
| FDS9926A | onsemi | 0 | FDS9926ACT-ND | € 0,99000 | Similar |



