Mosfet Array 20V 7A 2W Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO204PNTMA1

DigiKey Part Number
BSO204PNTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO204PNTMA1
Description
MOSFET 2P-CH 20V 7A 8DSO
Customer Reference
Detailed Description
Mosfet Array 20V 7A 2W Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
30mOhm @ 7A, 4.5V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1.2V @ 60µA
Series
Gate Charge (Qg) (Max) @ Vgs
35.8nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1513pF @ 15V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
PG-DSO-8
Current - Continuous Drain (Id) @ 25°C
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.