Similar
Similar

BSO104N03S | |
|---|---|
DigiKey Part Number | BSO104N03S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO104N03S |
Description | MOSFET N-CH 30V 10A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.7mOhm @ 13A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 30µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2130 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4466SSSL-13 | Diodes Incorporated | 1 780 | 31-DMG4466SSSL-13CT-ND | € 0,87000 | Similar |
| FDS6680A | onsemi | 4 763 | FDS6680ACT-ND | € 1,32000 | Similar |
| FDS8880 | onsemi | 862 | FDS8880CT-ND | € 1,00000 | Similar |
| SI4894BDY-T1-GE3 | Vishay Siliconix | 1 308 | 742-SI4894BDY-T1-GE3CT-ND | € 1,69000 | Similar |




