
BSC0924NDIATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0924NDIATMA1TR-ND - Tape & Reel (TR) 448-BSC0924NDIATMA1CT-ND - Cut Tape (CT) 448-BSC0924NDIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0924NDIATMA1 |
Description | MOSFET 2N-CH 30V 17A/32A TISON8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A, 32A 1W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0924NDIATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1160pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4.5V Drive | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PG-TISON-8 |
Current - Continuous Drain (Id) @ 25°C 17A, 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,89100 | € 8,91 |
| 100 | € 0,59330 | € 59,33 |
| 500 | € 0,46586 | € 232,93 |
| 1 000 | € 0,42486 | € 424,86 |
| 2 000 | € 0,39036 | € 780,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,35302 | € 1 765,10 |
| 10 000 | € 0,32996 | € 3 299,60 |
| 15 000 | € 0,31822 | € 4 773,30 |
| 25 000 | € 0,31319 | € 7 829,75 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |








