BSC059N03ST is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,22389
Datasheet

Similar


Texas Instruments
In Stock: 2 490
Unit Price: € 1,52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 1,52000
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: € 2,14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,45621
Datasheet
N-Channel 30 V 19A (Ta), 89A (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC059N03ST

DigiKey Part Number
BSC059N03ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC059N03ST
Description
MOSFET N-CH 30V 19A/89A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 89A (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,41671€ 2 083,55
10 000€ 0,41018€ 4 101,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,41671
Unit Price with VAT:€ 0,50839