Similar
Similar
Similar
Similar

BSC042N03S G | |
|---|---|
DigiKey Part Number | BSC042N03SGINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC042N03S G |
Description | MOSFET N-CH 30V 20A/95A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 95A (Tc) 2.8W (Ta), 62.5W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3660 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-5 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH7932TRPBF | Infineon Technologies | 4 084 | IRFH7932TRPBFCT-ND | € 1,44000 | Similar |
| CSD17310Q5A | Texas Instruments | 220 503 | 296-25858-1-ND | € 1,40000 | Similar |
| CSD17506Q5A | Texas Instruments | 0 | 296-28408-1-ND | € 1,97000 | Similar |
| CSD17510Q5A | Texas Instruments | 4 013 | 296-27792-1-ND | € 1,60000 | Similar |



