
BSB028N06NN3GXUMA2 | |
|---|---|
DigiKey Part Number | 448-BSB028N06NN3GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB028N06NN3GXUMA2 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSB028N06NN3GXUMA2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 102µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 78W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MG-WDSON-5-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 1,24170 | € 5 960,16 |
| Unit Price without VAT: | € 1,24170 |
|---|---|
| Unit Price with VAT: | € 1,51487 |

