
BG3123RH6327XTSA1 | |
|---|---|
DigiKey Part Number | BG3123RH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BG3123RH6327XTSA1 |
Description | RF MOSFET 5V SOT363 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 14 mA 800MHz 25dB PG-SOT363-PO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25mA, 20mA |
Manufacturer Infineon Technologies | Noise Figure 1.8dB |
Packaging Tape & Reel (TR) | Current - Test 14 mA |
Part Status Obsolete | Voltage - Rated 8 V |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-VSSOP, SC-88, SOT-363 |
Frequency 800MHz | Supplier Device Package PG-SOT363-PO |
Gain 25dB | Base Product Number |
Voltage - Test 5 V |

