Similar
Similar

BFR 92W E6327 | |
|---|---|
DigiKey Part Number | BFR92WE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 92W E6327 |
Description | RF TRANS NPN 15V 5GHZ PG-SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 45mA 5GHz 280mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Gain 11.5dB ~ 17dB |
Manufacturer Infineon Technologies | Power - Max 280mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 15mA, 8V |
Part Status Obsolete | Current - Collector (Ic) (Max) 45mA |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SC-70, SOT-323 |
Frequency - Transition 5GHz | Supplier Device Package PG-SOT323 |
Noise Figure (dB Typ @ f) 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | € 0,06806 | Similar |
| 2SC4726TLP | Rohm Semiconductor | 18 909 | 2SC4726TLPCT-ND | € 0,69000 | Similar |



