Similar
Similar

BFR 360F E6765 | |
|---|---|
DigiKey Part Number | BFR360FE6765TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 360F E6765 |
Description | RF TRANS NPN 9V 14GHZ TSFP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3-1 |
Datasheet | Datasheet |
Category | Power - Max 210mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 15mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 9V | Package / Case SOT-723 |
Frequency - Transition 14GHz | Supplier Device Package PG-TSFP-3-1 |
Noise Figure (dB Typ @ f) 1dB @ 1.8GHz | Base Product Number |
Gain 15.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 6 202 | 2SC2714-Y(TE85LF)CT-ND | € 0,33000 | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | € 0,61000 | Similar |



