
BFP520E6327BTSA1 | |
|---|---|
DigiKey Part Number | BFP520E6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP520E6327BTSA1 |
Description | RF TRANS NPN 3.5V 45GHZ PGSOT343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP520E6327BTSA1 Models |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 20mA, 2V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 40mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 45GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.95dB @ 1.8GHz | Base Product Number |
Gain 24dB |

