BFP460H6433XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 520
Unit Price: € 0,59000
Datasheet
RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP460H6433XTMA1

DigiKey Part Number
BFP460H6433XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP460H6433XTMA1
Description
RF TRANS NPN 5.8V 22GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5.8V
Frequency - Transition
22GHz
Noise Figure (dB Typ @ f)
0.7dB ~ 1.2dB @ 100MHz ~ 3GHz
Gain
12.5dB ~ 26.5dB
Power - Max
230mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 20mA, 3V
Current - Collector (Ic) (Max)
70mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types