
BFG 193 E6433 | |
|---|---|
DigiKey Part Number | BFG193E6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG 193 E6433 |
Description | RF TRANS NPN 12V 8GHZ SOT-223-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 600mW Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Power - Max 600mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 80mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-261-4, TO-261AA |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT223-4 |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10.5dB ~ 16dB |

