
BCV61BE6433HTMA1 | |
|---|---|
DigiKey Part Number | BCV61BE6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV61BE6433HTMA1 |
Description | TRANSISTOR NPN DOUBLE 45V SOT143 |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
Category | Voltage - Rated 30V |
Manufacturer Infineon Technologies | Current Rating (Amps) 100mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case TO-253-4, TO-253AA |
Transistor Type 2 NPN, Base Collector Junction | Supplier Device Package PG-SOT-143-3D |
Applications Current Mirror | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10353 | € 1 035,30 |
| Unit Price without VAT: | € 0,10353 |
|---|---|
| Unit Price with VAT: | € 0,12631 |

