Direct
Direct
Similar
Similar
Similar
Similar
Similar

BCR183SE6433BTMA1 | |
|---|---|
DigiKey Part Number | BCR183SE6433BTMA1TR-NDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR183SE6433BTMA1 |
Description | TRANS PREBIAS 2PNP 50V SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Power - Max 250mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMB11,115 | Nexperia USA Inc. | 2 700 | 1727-5230-1-ND | € 0,17000 | Direct |
| PUMB11,135 | Nexperia USA Inc. | 0 | 1727-PUMB11,135CT-ND | € 0,17000 | Direct |
| UMB11NTN | Rohm Semiconductor | 0 | UMB11NTNCT-ND | € 0,42000 | Upgrade |
| DDA113TU-7-F | Diodes Incorporated | 3 010 | DDA113TU-7-FDICT-ND | € 0,32000 | Similar |
| DDA114TU-7-F | Diodes Incorporated | 4 670 | DDA114TU-FDICT-ND | € 0,25000 | Similar |






