Direct
Similar
Similar
Similar

BCR08PNE6327BTSA1 | |
|---|---|
DigiKey Part Number | BCR08PNE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR08PNE6327BTSA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN5335DW1T1G | onsemi | 0 | SMUN5335DW1T1GOSCT-ND | € 0,24000 | Direct |
| DCX123JUQ-7-F | Diodes Incorporated | 0 | 31-DCX123JUQ-7-FCT-ND | € 0,29000 | Similar |
| MUN5335DW1T1G | onsemi | 12 508 | MUN5335DW1T1GOSCT-ND | € 0,22000 | Similar |
| PUMD24,115 | Nexperia USA Inc. | 0 | 1727-PUMD24115CT-ND | € 0,17000 | Similar |




