BCR 166T E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 46
Unit Price: € 0,15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 31
Unit Price: € 0,12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 992
Unit Price: € 0,39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 513
Unit Price: € 0,29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 613
Unit Price: € 0,43000
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 4 850
Unit Price: € 0,17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70
Unit Price: € 0,12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 691
Unit Price: € 0,15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 204
Unit Price: € 0,19000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 250 mW Surface Mount PG-SC75-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 166T E6327

DigiKey Part Number
BCR166TE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 166T E6327
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 250 mW Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
160 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
PG-SC75-3D
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA143TU,115Nexperia USA Inc.461727-PDTA143TU,115CT-ND€ 0,15000Direct
PDTA143ZU,115Nexperia USA Inc.311727-1699-1-ND€ 0,12000Direct
DTA113ZETLRohm Semiconductor2 992DTA113ZETLCT-ND€ 0,39000Similar
DTA143ZETLRohm Semiconductor2 513DTA143ZETLCT-ND€ 0,29000Similar
DTB513ZETLRohm Semiconductor8 613DTB513ZETLCT-ND€ 0,43000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02286€ 342,90
21 000€ 0,02176€ 456,96
30 000€ 0,02069€ 620,70
75 000€ 0,01835€ 1 376,25
150 000€ 0,01690€ 2 535,00
300 000€ 0,01568€ 4 704,00
Unit Price without VAT:€ 0,02286
Unit Price with VAT:€ 0,02789