Similar
Similar

BCR 164T E6327 | |
|---|---|
DigiKey Part Number | BCR164TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 164T E6327 |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 160 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package PG-SC75-3D |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVDTA143ZET1G | onsemi | 4 850 | 488-NSVDTA143ZET1GCT-ND | € 0,17000 | Similar |
| PDTA143XM,315 | Nexperia USA Inc. | 0 | 1727-3024-2-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02286 | € 342,90 |
| 21 000 | € 0,02176 | € 456,96 |
| 30 000 | € 0,02069 | € 620,70 |
| 75 000 | € 0,01835 | € 1 376,25 |
| 150 000 | € 0,01690 | € 2 535,00 |
| 300 000 | € 0,01568 | € 4 704,00 |
| Unit Price without VAT: | € 0,02286 |
|---|---|
| Unit Price with VAT: | € 0,02789 |



