Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR 133T E6327 | |
|---|---|
DigiKey Part Number | BCR133TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 133T E6327 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 130 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package PG-SC75-3D |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EU,115 | Nexperia USA Inc. | 0 | 1727-5132-1-ND | € 0,12000 | Direct |
| PDTC114EU,135 | Nexperia USA Inc. | 1 473 | 1727-8523-1-ND | € 0,12000 | Direct |
| DDTC114GE-7-F | Diodes Incorporated | 12 000 | DDTC114GE-FDICT-ND | € 0,04830 | Similar |
| DDTC114YUA-7-F | Diodes Incorporated | 1 895 | DDTC114YUA-FDICT-ND | € 0,20000 | Similar |
| DTC114EETL | Rohm Semiconductor | 2 111 | DTC114EETLCT-ND | € 0,25000 | Similar |







