Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BC856SE6327BTSA1 | |
|---|---|
DigiKey Part Number | BC856SE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856SE6327BTSA1 |
Description | TRANS 2PNP 65V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM856SH6327XTSA1 | Infineon Technologies | 2 720 | BCM856SH6327XTSA1CT-ND | € 0,31000 | Parametric Equivalent |
| BCM856SH6433XTMA1 | Infineon Technologies | 3 714 | BCM856SH6433XTMA1TR-ND | € 0,06799 | Parametric Equivalent |
| BC856AS-7 | Diodes Incorporated | 801 | BC856ASDICT-ND | € 0,21000 | Similar |
| BC856BS,135 | Nexperia USA Inc. | 10 804 | 1727-BC856BS,135CT-ND | € 0,17000 | Similar |
| BC856S,115 | Nexperia USA Inc. | 6 478 | 1727-4864-1-ND | € 0,17000 | Similar |





