Similar

BAW79DE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAW79DE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW79DE6327HTSA1 |
Description | DIODE ARRAY GP 400V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 1A (DC) Surface Mount TO-243AA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-243AA |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PG-SOT89 |
Current - Average Rectified (Io) (per Diode) 1A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10CDU06-M3/I | Vishay General Semiconductor - Diodes Division | 3 934 | VS-10CDU06-M3/IGICT-ND | € 2,45000 | Similar |


