Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT54WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54WH6327XTSA1 |
Description | DIODE SCHOTTK 30V 200MA PGSOT323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package PG-SOT323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54W-7-F | Diodes Incorporated | 1 511 | BAT54W-FDICT-ND | € 0,21000 | Similar |
| BAT54WQ-7-F | Diodes Incorporated | 8 678 | BAT54WQ-7-FDICT-ND | € 0,16000 | Similar |
| BAT54WT1G | onsemi | 62 580 | BAT54WT1GOSCT-ND | € 0,16000 | Similar |
| CMSSH-3 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSSH-3BKPBFREE-ND | € 0,23821 | Similar |
| CMSSH-3 TR PBFREE | Central Semiconductor Corp | 908 | 1514-CMSSH-3TRPBFREECT-ND | € 1,00000 | Similar |





