Direct

BAT 68-08S E6327 | |
|---|---|
DigiKey Part Number | BAT68-08SE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT 68-08S E6327 |
Description | DIODE SCHOTTKY 8V 150MW SOT363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 3 Independent 8V 130 mA 150 mW PG-SOT363-PO |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 10Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 150 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 3 Independent | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Peak Reverse (Max) 8V | Supplier Device Package PG-SOT363-PO |
Current - Max 130 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT68E6327HTSA1 | Infineon Technologies | 1 711 | BAT68E6327HTSA1CT-ND | € 0,20000 | Direct |


