Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS 40-06 B5003 | |
|---|---|
DigiKey Part Number | BAS40-06B5003INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS 40-06 B5003 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS4006E6433HTMA1 | Infineon Technologies | 17 056 | 448-BAS4006E6433HTMA1CT-ND | € 0,30000 | Direct |
| BAS40-06,215 | Nexperia USA Inc. | 0 | 1727-4805-1-ND | € 0,16000 | Direct |
| BAS40-06,235 | Nexperia USA Inc. | 0 | BAS40-06,235-ND | € 0,02362 | Upgrade |
| 1PS70SB46,115 | Nexperia USA Inc. | 0 | 1PS70SB46,115-ND | € 0,04363 | Similar |
| BAS40-06-7-F | Diodes Incorporated | 64 787 | BAS40-06FDICT-ND | € 0,20000 | Similar |








