BAS 40-04 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3 806
Unit Price: € 0,30000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,16000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 74
Unit Price: € 0,16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 295
Unit Price: € 0,23000
Datasheet

Similar


Diodes Incorporated
In Stock: 1
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 826 617
Unit Price: € 0,16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 237
Unit Price: € 0,18000
Datasheet

Similar


STMicroelectronics
In Stock: 25 901
Unit Price: € 0,23000
Datasheet

Similar


STMicroelectronics
In Stock: 50 137
Unit Price: € 0,27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 452
Unit Price: € 0,73000
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS 40-04 B5003

DigiKey Part Number
BAS40-04B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS 40-04 B5003
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS4004E6433HTMA1Infineon Technologies3 806448-BAS4004E6433HTMA1CT-ND€ 0,30000Direct
BAS40-04,215Nexperia USA Inc.01727-2892-1-ND€ 0,16000Direct
BAS40-04,235Nexperia USA Inc.741727-6376-1-ND€ 0,16000Upgrade
1PS70SB44,115Nexperia USA Inc.1 2951727-1965-1-ND€ 0,23000Similar
BAS40-04-7-FDiodes Incorporated1BAS40-04FDICT-ND€ 0,20000Similar
Obsolete
This product is no longer manufactured. View Substitutes