
AUIRS2124S | |
|---|---|
DigiKey Part Number | AUIRS2124S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS2124S |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Input Type Non-Inverting |
Manufacturer Infineon Technologies | High Side Voltage - Max (Bootstrap) 600 V |
Packaging Tube | Rise / Fall Time (Typ) 80ns, 80ns |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
Current - Peak Output (Source, Sink) 500mA, 500mA |

