AUIRLS3034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 377
Unit Price: € 3,62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 400
Unit Price: € 4,61000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 494
Unit Price: € 3,53000
Datasheet
N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLS3034

DigiKey Part Number
AUIRLS3034-ND
Manufacturer
Manufacturer Product Number
AUIRLS3034
Description
MOSFET N-CH 40V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 195A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
162 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10315 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes