AUIRLL024ZTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 888
Unit Price: € 1,31000
Datasheet
N-Channel 55 V 5A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 5A (Ta) 1W (Ta) Surface Mount SOT-223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

AUIRLL024ZTR

DigiKey Part Number
448-AUIRLL024ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRLL024ZTR
Description
MOSFET N-CH 55V 5A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types