Similar
Similar

AUIRGPS4067D1 | |
|---|---|
DigiKey Part Number | AUIRGPS4067D1-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGPS4067D1 |
Description | IGBT TRENCH 600V 240A TO274-903 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 240 A 750 W Through Hole PG-TO274-3-903 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 360 nC |
Packaging Tube | Td (on/off) @ 25°C 69ns/198ns |
Part Status Obsolete | Test Condition 400V, 120A, 4.7Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 360 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 240 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 360 A | Package / Case TO-274AA |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 120A | Supplier Device Package PG-TO274-3-903 |
Power - Max 750 W | Base Product Number |
Switching Energy 8.2mJ (on), 2.9mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH100N60B3 | IXYS | 88 | IXXH100N60B3-ND | € 13,01000 | Similar |
| IXXX100N60B3H1 | IXYS | 0 | IXXX100N60B3H1-ND | € 13,85873 | Similar |




