AUIRFR8405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 676
Unit Price: € 2,24000
Datasheet

Similar


Infineon Technologies
In Stock: 2 372
Unit Price: € 2,18000
Datasheet
N-Channel 40 V 100A (Tc) 163W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR8405

DigiKey Part Number
IRAUIRFR8405-ND
Manufacturer
Manufacturer Product Number
AUIRFR8405
Description
MOSFET N-CH 40V 100A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 163W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5171 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
163W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.98mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.9V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD100N04S402ATMA1Infineon Technologies1 676IPD100N04S402ATMA1CT-ND€ 2,24000Similar
IPD90N04S402ATMA1Infineon Technologies2 372IPD90N04S402ATMA1CT-ND€ 2,18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types