Similar
Similar
Similar
Similar
Similar
Similar

AUIRF4104 | |
|---|---|
DigiKey Part Number | AUIRF4104-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF4104 |
Description | MOSFET N-CH 40V 75A TO220 |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 75A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N04S405ATMA1 | Infineon Technologies | 5 458 | IPD90N04S405ATMA1CT-ND | € 1,31000 | Similar |
| CSD18504KCS | Rochester Electronics, LLC | 6 997 | 2156-CSD18504KCS-ND | € 2,13000 | Similar |
| IXTP120N04T2 | IXYS | 0 | IXTP120N04T2-ND | € 1,47913 | Similar |
| PSMN1R5-40PS,127 | Nexperia USA Inc. | 46 | 1727-5288-ND | € 4,71000 | Similar |
| STP100NF04 | STMicroelectronics | 454 | 497-7497-5-ND | € 3,01000 | Similar |






