
AUIRF3315S | |
|---|---|
DigiKey Part Number | AUIRF3315S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF3315S |
Description | MOSFET N-CH 150V 21A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 21A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 82mOhm @ 12A, 10V | Package / Case |

