Similar
Similar
Similar
Similar
Similar

AUIRF1018ES | |
|---|---|
DigiKey Part Number | AUIRF1018ES-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF1018ES |
Description | MOSFET N-CH 60V 79A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2290 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 47A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | € 1,83000 | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | € 1,67000 | Similar |
| BUK768R3-60E,118 | Nexperia USA Inc. | 434 | 1727-7258-1-ND | € 2,41000 | Similar |
| FDB088N08 | onsemi | 240 | FDB088N08CT-ND | € 2,97000 | Similar |
| IXTA90N055T2 | IXYS | 0 | IXTA90N055T2-ND | € 1,28620 | Similar |






