
AIKQ200N75CP2XKSA1 | |
|---|---|
DigiKey Part Number | 448-AIKQ200N75CP2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKQ200N75CP2XKSA1 |
Description | IGBT TRENCH 750V 200A TO-247-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 750 V 200 A 576 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | AIKQ200N75CP2XKSA1 Models |
Category | Switching Energy 15.3mJ (on), 7mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 1256 nC |
Part Status Active | Td (on/off) @ 25°C 89ns/266ns |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 750 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 600 A | Supplier Device Package TO-247-3 |
Power - Max 576 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,20000 | € 12,20 |
| 30 | € 7,40533 | € 222,16 |
| 120 | € 6,35592 | € 762,71 |
| 510 | € 5,80822 | € 2 962,19 |
| Unit Price without VAT: | € 12,20000 |
|---|---|
| Unit Price with VAT: | € 14,88400 |

