
6EDL04I065NRXUMA1 | |
|---|---|
DigiKey Part Number | 448-6EDL04I065NRXUMA1TR-ND - Tape & Reel (TR) 448-6EDL04I065NRXUMA1CT-ND - Cut Tape (CT) 448-6EDL04I065NRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04I065NRXUMA1 |
Description | 6EDL04I065NRXUMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSSOP-25 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04I065NRXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 165mA, 375mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 60ns, 26ns |
Channel Type 3-Phase | Operating Temperature -40°C ~ 105°C (TA) |
Number of Drivers 6 | Mounting Type Surface Mount |
Gate Type IGBT | Package / Case 25-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 10V ~ 25V | Supplier Device Package PG-TSSOP-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 5 | € 1,68200 | € 8,41 |
| 10 | € 1,60300 | € 16,03 |
| 25 | € 1,50960 | € 37,74 |
| 50 | € 1,44560 | € 72,28 |
| 100 | € 1,38710 | € 138,71 |
| 500 | € 1,26964 | € 634,82 |
| 1 000 | € 1,22590 | € 1 225,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,16390 | € 3 491,70 |
| 6 000 | € 1,12894 | € 6 773,64 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

