
2EDN8524GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN8524GXTMA1TR-ND - Tape & Reel (TR) 448-2EDN8524GXTMA1CT-ND - Cut Tape (CT) 448-2EDN8524GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN8524GXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8WSON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-WSON-8-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 1.1V, 1.98V |
Series | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 5.3ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package PG-WSON-8-1 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,57200 | € 5,72 |
| 25 | € 0,51520 | € 12,88 |
| 100 | € 0,45320 | € 45,32 |
| 250 | € 0,42356 | € 105,89 |
| 500 | € 0,40570 | € 202,85 |
| 1 000 | € 0,39283 | € 392,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,36893 | € 1 475,72 |
| 8 000 | € 0,36073 | € 2 885,84 |
| 12 000 | € 0,35663 | € 4 279,56 |
| 20 000 | € 0,35208 | € 7 041,60 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

