Gearmotor 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND-GM-N30-298-10D-12

DigiKey Part Number
4052-IND-GM-N30-298-10D-12-ND
Manufacturer
Manufacturer Product Number
IND-GM-N30-298-10D-12
Description
N30 Gear Motor Spur Type 298:1
Customer Reference
Detailed Description
Gearmotor 12VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
INEED MOTOR
Diameter - Shaft
0.472" (12.00mm)
Packaging
Tray
Length - Shaft and Bearing
1.150" (29.20mm)
Part Status
Active
Termination Style
Quick Connect
Function
Gearmotor
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 30 days from INEED MOTOR
A separate € 25,50 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 13,17000€ 13,17
10€ 11,04900€ 110,49
50€ 9,77380€ 488,69
100€ 8,07410€ 807,41
500€ 5,09940€ 2 549,70
1 000€ 3,82455€ 3 824,55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,17000
Unit Price with VAT:€ 16,06740