Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISM97-3251AH-60.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-60.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-60.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-60.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-60.000MHZ |
Description | OSC XO 60MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCA60M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA60M0000CAG-ND | € 3,42835 | Parametric Equivalent |
| 510CCA60M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA60M0000CAGRTR-ND | € 3,10919 | Parametric Equivalent |
| 7XL-60.000MBD-T | TXC CORPORATION | 0 | 887-7XL-60.000MBD-TTR-ND | € 0,80431 | Parametric Equivalent |
| ASE-60.000MHZ-L-R-T | Abracon LLC | 0 | 535-ASE-60.000MHZ-L-R-TTR-ND | € 0,75323 | Parametric Equivalent |
| QTM325-60.000MBD-T | QST | 20 | 4981-QTM325-60.000MBD-TCT-ND | € 1,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,81530 | € 2 445,90 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |





