
ISM97-3251AH-48.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-48.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-48.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-48.000MHZ |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-48.000MBD-T | TXC CORPORATION | 496 | 887-7XL-48.000MBD-TCT-ND | € 1,36000 | Parametric Equivalent |
| OSC48M-3.3I/S3-20T | YIC | 2 854 | 3155-OSC48M-3.3I/S3-20TCT-ND | € 0,78000 | Parametric Equivalent |
| QTM325-48.000MBD-T | QST | 20 | 4981-QTM325-48.000MBD-TCT-ND | € 1,17000 | Parametric Equivalent |
| SXO32C3C481-48.000M | Suntsu Electronics, Inc. | 2 290 | 2388-SXO32C3C481-48.000M-ND | € 0,72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,15400 | € 11,54 |
| 25 | € 1,09120 | € 27,28 |
| 50 | € 1,04620 | € 52,31 |
| 100 | € 1,00290 | € 100,29 |
| 250 | € 0,94844 | € 237,11 |
| 500 | € 0,90922 | € 454,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,81530 | € 2 445,90 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

