8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM92-3351AH-8.000 MHZ

DigiKey Part Number
2780-ISM92-3351AH-8.000MHZTR-ND - Tape & Reel (TR)
2780-ISM92-3351AH-8.000MHZCT-ND - Cut Tape (CT)
2780-ISM92-3351AH-8.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM92-3351AH-8.000 MHZ
Description
OSC XO 8MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
10€ 0,97100€ 9,71
25€ 0,91840€ 22,96
50€ 0,88040€ 44,02
100€ 0,84400€ 84,40
250€ 0,79804€ 199,51
500€ 0,76506€ 382,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,73344€ 733,44
2 000€ 0,70314€ 1 406,28
3 000€ 0,68601€ 2 058,03
5 000€ 0,66503€ 3 325,15
7 000€ 0,65157€ 4 560,99
10 000€ 0,63760€ 6 376,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,35420