Parametric Equivalent



ISM91-3251AH-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM91-3251AH-12.000MHZTR-ND - Tape & Reel (TR) 2780-ISM91-3251AH-12.000MHZCT-ND - Cut Tape (CT) 2780-ISM91-3251AH-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM91-3251AH-12.000MHZ |
Description | 5X7MM CERAMIC SMD OSC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA70C1205ILT | CTS-Frequency Controls | 0 | CA70C1205ILT-ND | € 0,98808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,90200 | € 9,02 |
| 25 | € 0,85280 | € 21,32 |
| 50 | € 0,81740 | € 40,87 |
| 100 | € 0,78370 | € 78,37 |
| 250 | € 0,74108 | € 185,27 |
| 500 | € 0,71044 | € 355,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68108 | € 681,08 |
| 2 000 | € 0,65293 | € 1 305,86 |
| 3 000 | € 0,63702 | € 1 911,06 |
| 5 000 | € 0,61754 | € 3 087,70 |
| 7 000 | € 0,60504 | € 4 235,28 |
| 10 000 | € 0,59207 | € 5 920,70 |
| 12 000 | € 0,58556 | € 7 026,72 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |


