
ISA11-3FBH-20.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISA11-3FBH-20.000MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISA11-3FBH-20.000MHZ |
Description | OSC XO 20MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,51180 | € 4 535,40 |
| Unit Price without VAT: | € 1,51180 |
|---|---|
| Unit Price with VAT: | € 1,84440 |

