
ILCX13-FF5F10-27.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-27.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-27.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-FF5F10-27.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-27.000MHZ |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-27.000MAHE-T | TXC CORPORATION | 2 074 | 887-1785-1-ND | € 0,76000 | Similar |
| AV-27.000MAHQ-T | TXC CORPORATION | 2 990 | 887-AV-27.000MAHQ-TCT-ND | € 0,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36700 | € 3,67 |
| 25 | € 0,34760 | € 8,69 |
| 50 | € 0,33300 | € 16,65 |
| 100 | € 0,31930 | € 31,93 |
| 250 | € 0,30192 | € 75,48 |
| 500 | € 0,28944 | € 144,72 |
| 1 000 | € 0,27747 | € 277,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25950 | € 778,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

